USD
Favorite

0805Y6300332MXT 3300pF ±20% 630V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.18113 $1,086.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 0805Y6300332MXR-ND
  • Minimum Quantity: 24,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.16301

0805Y6300332MXT

Datasheet
Digi-Key Part Number 0805Y6300332MXT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0805Y6300332MXT
Copy  
Description CAP CER 3300PF 630V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3300pF ±20% 630V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 3300pF
Tolerance ±20%
Voltage - Rated 630V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000