Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24,000 0.14629 $3,510.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0805Y6300180JCR-ND
Copy   0805Y6300180JCR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0805Y6300180JCR

Copy   0805Y6300180JCR
Description CAP CER 18PF 630V C0G/NP0 0805
Copy   CAP CER 18PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)

Copy   18pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0805Y6300180JCT-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.16254

12:58:28 12/10/2018