Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46800 $4.68
100 0.31590 $31.59
500 0.23984 $119.92
1,000 0.20727 $207.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1608-1023-1-ND
Copy   1608-1023-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0805Y1K00471KJT

Copy   0805Y1K00471KJT
Description CAP CER 470PF 1KV X7R 0805
Copy   CAP CER 470PF 1KV X7R 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   470pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Documents & Media
Datasheets PSL Range MLCs
Product Training Modules FlexiCap Multilayer Capacitor
Featured Product Flexicap™ Flexible Termination
Online Catalog FlexiCap™ Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1608-1023-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1023-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.17078
  • Digi-Reel® ? : 1608-1023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

13:11:32 11/18/2018