USD
Favorite

Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.20003 $1,200.15
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 0805Y0630821KDR-ND
  • Minimum Quantity: 24,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18002

0805Y0630821KDT

Datasheet
Digi-Key Part Number 0805Y0630821KDT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0805Y0630821KDT
Copy  
Description CAP CER 820PF 63V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

820pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets MLCC High Reliability Datasheet
Featured Product AEC-Q200 Auto Grade Components
HTML Datasheet MLCC High Reliability Datasheet
EDA / CAD Models 0805Y0630821KDT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 820pF
Tolerance ±10%
Voltage - Rated 63V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Temperature
Ratings -
Applications High Reliability, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000