Add To Favorites
0805Y0500102MXT 1000pF ±20% 50V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14652 $879.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0805Y0500102MXT-ND
Copy   0805Y0500102MXT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0805Y0500102MXT

Copy   0805Y0500102MXT
Description CAP CER 1000PF 50V X7R 0805
Copy   CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±20% 50V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)

Copy   1000pF ±20% 50V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1608-1382-2-ND 0805Y1000102KXT Knowles Syfer Tape & Reel (TR) ? 6,000 - Immediate
$0.19238 3,000 Tariff Eligible ?
1608-1387-2-ND 0805Y2000102KXT Knowles Syfer Tape & Reel (TR) ? 3,000 - Immediate
$0.20659 3,000 Tariff Eligible ?
399-9292-2-ND C0805X102K2RACTU KEMET Tape & Reel (TR) ? 4,000 - Immediate
$0.12505 4,000 Not applicable
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0805Y0500102MXR-ND
  • Minimum Quantity: 24,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13187

06:31:33 12/19/2018