Add To Favorites
0805J2000220GUT 22pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.96476 $5,788.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0805J2000220GUT-ND
Copy   0805J2000220GUT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0805J2000220GUT

Copy   0805J2000220GUT
Description CAP CER 22PF 200V C0G/NP0 0805
Copy   CAP CER 22PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   22pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets Ultra-low ESR, U Range
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 22pF
Tolerance ±2%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

15:38:17 12/11/2018