Add To Favorites
0805J1007P50BQT 7.5pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.96570 $5,794.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0805J1007P50BQT-ND
Copy   0805J1007P50BQT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0805J1007P50BQT

Copy   0805J1007P50BQT
Description CAP CER 7.5PF 100V C0G/NP0 0805
Copy   CAP CER 7.5PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7.5pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   7.5pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets High Q Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 7.5pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

16:45:22 12/14/2018