Add To Favorites
0805J0500223MXTE03 0.022µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.54800 $15.48
100 1.16110 $116.11
500 0.87730 $438.65
1,000 0.77409 $774.09
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1608-1002-1-ND
Copy   1608-1002-1-ND
Quantity Available 5,838
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0805J0500223MXTE03

Copy   0805J0500223MXTE03
Description CAP FEEDTHRU 0.022UF 50V 0805
Copy   CAP FEEDTHRU 0.022UF 50V 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.022µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.022µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Documents & Media
Datasheets E03 Type
Online Catalog X2Y Dielectric
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1608-1002-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1002-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.62825
  • Digi-Reel® ? : 1608-1002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,838 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 0805J0500223MXRE03-ND
  • Minimum Quantity: 24,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.56094

03:25:51 12/13/2018