Add To Favorites
0805J0160471KXT 470pF ±10% 16V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14681 $880.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0805J0160471KXT-ND
Copy   0805J0160471KXT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0805J0160471KXT

Copy   0805J0160471KXT
Description CAP CER 470PF 16V X7R 0805
Copy   CAP CER 470PF 16V X7R 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470pF ±10% 16V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)

Copy   470pF ±10% 16V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-8087-2-ND C0805C471K1RACTU KEMET Tape & Reel (TR) ? 40,000 - Immediate
$0.04075 4,000 Not applicable
399-15502-2-ND C0805C471K3RAC7800 KEMET Tape & Reel (TR) ? 4,000 - Immediate
$0.07238 4,000 Not applicable
311-1124-2-ND CC0805KRX7R9BB471 Yageo Tape & Reel (TR) ? 40,000 - Immediate
$0.02439 4,000 Tariff Applied ?
311-4319-2-ND CC0805KRX7R8BB471 Yageo Tape & Reel (TR) ? 8,000 - Immediate
$0.02239 4,000 Not applicable
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0805J0160471KXR-ND
  • Minimum Quantity: 24,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13213

20:22:27 12/9/2018