Add To Favorites
0805J0100104MXT 0.1µF ±20% 10V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14756 $885.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0805J0100104MXT-ND
Copy   0805J0100104MXT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0805J0100104MXT

Copy   0805J0100104MXT
Description CAP CER 0.1UF 10V X7R 0805
Copy   CAP CER 0.1UF 10V X7R 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±20% 10V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)

Copy   0.1µF ±20% 10V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1608-1475-2-ND 0805J0500104JXT Knowles Syfer Tape & Reel (TR) ? 6,000 - Immediate
$0.27090 3,000
445-4442-2-ND C2012X7R2A104M125AA TDK Corporation Tape & Reel (TR) ? 8,000 - Immediate
$0.04125 2,000
311-1141-2-ND CC0805KRX7R8BB104 Yageo Tape & Reel (TR) ? 40,000 - Immediate
$0.02817 4,000
311-2083-2-ND CC0805KKX7R0BB104 Yageo Tape & Reel (TR) ? 12,000 - Immediate
$0.05523 3,000
399-13160-2-ND C0805C104J5RAL7800 KEMET Tape & Reel (TR) ? 8,000 - Immediate
$0.26460 4,000
399-6362-2-ND C0805C104K5RALTU KEMET Tape & Reel (TR) ? 12,000 - Immediate
$0.23030 4,000
399-7999-2-ND C0805C104K8RACTU KEMET Tape & Reel (TR) ? 4,000 - Immediate
$0.03619 4,000
478-10963-2-ND LD055C104JAB2A AVX Corporation Tape & Reel (TR) ? 12,000 - Immediate
$0.19313 4,000
399-5110-2-ND C0805F104K5RACTU KEMET Tape & Reel (TR) ? 25,000 - Immediate
$0.13555 2,500
399-6360-2-ND C0805C104K1RALTU KEMET Tape & Reel (TR) ? 7,500 - Immediate
$0.15210 2,500
399-6361-2-ND C0805C104K3RALTU KEMET Tape & Reel (TR) ? 4,000 - Immediate
$0.18900 4,000
478-5780-2-ND 08051C104JAT2A AVX Corporation Tape & Reel (TR) ? 20,000 - Immediate
$0.08250 2,000
478-5028-2-ND 08051C104KAT2A AVX Corporation Tape & Reel (TR) ? 30,000 - Immediate
1,203,000 - Factory Stock ?
$0.09480 3,000
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0805J0100104MXR-ND
  • Minimum Quantity: 24,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13281

05:55:00 10/20/2018