Add To Favorites
0805J0100102KXT 1000pF ±10% 10V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14681 $880.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0805J0100102KXT-ND
Copy   0805J0100102KXT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0805J0100102KXT

Copy   0805J0100102KXT
Description CAP CER 1000PF 10V X7R 0805
Copy   CAP CER 1000PF 10V X7R 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 10V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)

Copy   1000pF ±10% 10V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
311-4314-2-ND CC0805KRX7R8BB102 Yageo Tape & Reel (TR) ? 4,000 - Immediate
$0.01739 4,000 Not applicable
311-1127-2-ND CC0805KRX7R9BB102 Yageo Tape & Reel (TR) ? 244,000 - Immediate
$0.01739 4,000 Not applicable
311-1472-2-ND CC0805KRX7R0BB102 Yageo Tape & Reel (TR) ? 40,000 - Immediate
$0.01854 4,000 Not applicable
478-10839-2-ND 08055F102KAT2A AVX Corporation Tape & Reel (TR) ? 4,000 - Immediate
$0.06938 4,000 Not applicable
399-13159-2-ND C0805C102K5RAL7800 KEMET Tape & Reel (TR) ? 12,000 - Immediate
$0.11156 4,000 Not applicable
399-13158-2-ND C0805C102K1RAL7800 KEMET Tape & Reel (TR) ? 4,000 - Immediate
$0.12941 4,000 Not applicable
399-9151-2-ND C0805C102J1RACTU KEMET Tape & Reel (TR) ? 8,000 - Immediate
$0.11688 4,000 Not applicable
478-10421-2-ND 08051C102JAT2A AVX Corporation Tape & Reel (TR) ? 40,000 - Immediate
56,000 - Factory Stock ?
$0.03987 4,000 Tariff Applied ?
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0805J0100102KXR-ND
  • Minimum Quantity: 24,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13213

16:50:33 12/14/2018