Add To Favorites
0603Y2000330KCT 33pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.14767 $1,181.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0603Y2000330KCT-ND
Copy   0603Y2000330KCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0603Y2000330KCT

Copy   0603Y2000330KCT
Description CAP CER 33PF 200V C0G/NP0 0603
Copy   CAP CER 33PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   33pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Temperature
Ratings -
Applications High Reliability, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603Y2000330KCR-ND
  • Minimum Quantity: 32,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14240

22:28:56 12/9/2018