Add To Favorites
0603Y0634P70HQT 4.7pF ±0.05pF 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.96802 $7,744.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0603Y0634P70HQT-ND
Copy   0603Y0634P70HQT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0603Y0634P70HQT

Copy   0603Y0634P70HQT
Description CAP CER 4.7PF 63V C0G/NP0 0603
Copy   CAP CER 4.7PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7pF ±0.05pF 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)

Copy   4.7pF ±0.05pF 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Documents & Media
Datasheets High Q Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4.7pF
Tolerance ±0.05pF
Voltage - Rated 63V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Soft Termination
Ratings -
Applications RF, Microwave, High Frequency, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

15:54:12 10/23/2018