Add To Favorites
0603Y0630151JXR 150pF ±5% 63V Ceramic Capacitor X7R (2R1) 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
32,000 0.14791 $4,732.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0603Y0630151JXR-ND
Copy   0603Y0630151JXR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0603Y0630151JXR

Copy   0603Y0630151JXR
Description CAP CER 150PF 63V X7R 0603
Copy   CAP CER 150PF 63V X7R 0603
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

150pF ±5% 63V Ceramic Capacitor X7R (2R1) 0603 (1608 Metric)

Copy   150pF ±5% 63V Ceramic Capacitor X7R (2R1) 0603 (1608 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 63V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Temperature
Ratings -
Applications High Reliability, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603Y0630151JXT-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15338

20:14:51 12/14/2018