USD
Favorite

0603Y0630123KER 0.012µF ±10% 63V Ceramic Capacitor X7R (2R1) 0603 (1608 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
32,000 0.17237 $5,515.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 0603Y0630123KET-ND
  • Minimum Quantity: 8,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17875

0603Y0630123KER

Datasheet
Digi-Key Part Number 0603Y0630123KER-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0603Y0630123KER
Copy  
Description CAP CER 0.012UF 63V X7R 0603
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.012µF ±10% 63V Ceramic Capacitor X7R (2R1) 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets AEC-Q200 Automotive Datasheet
HTML Datasheet AEC-Q200 Automotive Datasheet
EDA / CAD Models 0603Y0630123KER by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.012µF
Tolerance ±10%
Voltage - Rated 63V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 16,000