Add To Favorites
0603J5000561MXR 560pF ±20% 500V Ceramic Capacitor X7R (2R1) 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 0603J5000561MXR-ND
Copy   0603J5000561MXR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0603J5000561MXR

Copy   0603J5000561MXR
Description CAP CER 560PF 500V X7R 0603
Copy   CAP CER 560PF 500V X7R 0603
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

560pF ±20% 500V Ceramic Capacitor X7R (2R1) 0603 (1608 Metric)

Copy   560pF ±20% 500V Ceramic Capacitor X7R (2R1) 0603 (1608 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 560pF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.032" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
32,000 0.11869 $3,798.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603J5000561MXT-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12660

16:19:50 9/22/2018