Add To Favorites
0603J2000910FUT 91pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.96932 $7,754.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0603J2000910FUT-ND
Copy   0603J2000910FUT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0603J2000910FUT

Copy   0603J2000910FUT
Description CAP CER 91PF 200V C0G/NP0 0603
Copy   CAP CER 91PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

91pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   91pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-16276-2-ND CBR06C910FAGAC KEMET Tape & Reel (TR) ? 8,000 - Immediate
$1.13680 4,000 Not applicable
Documents & Media
Datasheets Ultra-low ESR, U Range
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 91pF
Tolerance ±1%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

02:29:08 12/16/2018