USD
Favorite

0603J100P470DFR 0.47pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
32,000 0.17315 $5,540.83
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 0603J100P470DFT-ND
  • Minimum Quantity: 8,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17956

0603J100P470DFR

Datasheet
Digi-Key Part Number 0603J100P470DFR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0603J100P470DFR
Copy  
Description CAP CER 0.47PF 100V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.47pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets MLCC High Reliability Datasheet
HTML Datasheet MLCC High Reliability Datasheet
EDA / CAD Models 0603J100P470DFR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.47pF
Tolerance ±0.5pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Temperature
Ratings -
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 16,000