USD
Favorite

0603J1007P50CQT 7.5pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.39454 $3,156.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

0603J1007P50CQT

Datasheet
Digi-Key Part Number 0603J1007P50CQT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0603J1007P50CQT
Copy  
Description CAP CER 7.5PF 100V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7.5pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets High Q Series
EDA / CAD Models 0603J1007P50CQT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 7.5pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000