Add To Favorites
0603J0160683JDR 0.068µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
32,000 0.26114 $8,356.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0603J0160683JDR-ND
Copy   0603J0160683JDR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0603J0160683JDR

Copy   0603J0160683JDR
Description CAP CER 0.068UF 16V X7R 0603
Copy   CAP CER 0.068UF 16V X7R 0603
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.068µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.068µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Documents & Media
Datasheets MLCC High Reliability Datasheet
Featured Product AEC-Q200 Auto Grade Components
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Temperature
Ratings -
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603J0160683JDT-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27118

16:47:09 1/16/2019