Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0603J0160681KXR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0603J0160681KXR

Description CAP CER 680PF 16V X7R 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

680pF ±10% 16V Ceramic Capacitor X7R (2R1) 0603 (1608 Metric)

Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.032" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 16,000

04:30:59 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
32,000 0.11863 $3,796.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603J0160681KXT-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12303
Send Feedback