Add To Favorites
0603J0160561JFT 560pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 0603J0160561JFT-ND
Copy   0603J0160561JFT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0603J0160561JFT

Copy   0603J0160561JFT
Description CAP CER 560PF 16V C0G/NP0 0603
Copy   CAP CER 560PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

560pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   560pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets MLCC High Reliability Datasheet
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Temperature
Ratings -
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.032" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.26156 $2,092.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603J0160561JFR-ND
  • Minimum Quantity: 32,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25188

01:12:22 9/22/2018