Add To Favorites
0505Y0500270GQT 27pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0505 (1313 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.96367 $4,818.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0505Y0500270GQT-ND
Copy   0505Y0500270GQT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0505Y0500270GQT

Copy   0505Y0500270GQT
Description CAP CER 27PF 50V C0G/NP0 0505
Copy   CAP CER 27PF 50V C0G/NP0 0505
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

27pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0505 (1313 Metric)

Copy   27pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0505 (1313 Metric)
Documents & Media
Datasheets High Q Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 27pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Soft Termination
Ratings -
Applications RF, Microwave, High Frequency, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

22:51:39 12/9/2018