Add To Favorites
0505J0637P50HQT 7.5pF ±0.05pF 63V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 2.48704 $12,435.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0505J0637P50HQT-ND
Copy   0505J0637P50HQT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0505J0637P50HQT

Copy   0505J0637P50HQT
Description CAP CER 7.5PF 63V C0G/NP0 0505
Copy   CAP CER 7.5PF 63V C0G/NP0 0505
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7.5pF ±0.05pF 63V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)

Copy   7.5pF ±0.05pF 63V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Documents & Media
Datasheets High Q Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 7.5pF
Tolerance ±0.05pF
Voltage - Rated 63V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

15:12:59 12/13/2018