Add To Favorites
040230500102JXT 1000pF ±5% 50V Ceramic Capacitor X7R (2R1) 0402 (1005 Metric)
Product Overview
Digi-Key Part Number 1608-1289-1-ND
Copy   1608-1289-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

040230500102JXT

Copy   040230500102JXT
Description CAP CER 1000PF 50V X7R 0402
Copy   CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor X7R (2R1) 0402 (1005 Metric)

Copy   1000pF ±5% 50V Ceramic Capacitor X7R (2R1) 0402 (1005 Metric)
Documents & Media
Datasheets MLCC Series, Non-Magnetic
Featured Product Non-Magnetic MLCCS
AEC-Q200 Auto Grade Components
Online Catalog X7R Dielectric
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Non-Magnetic, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.01mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1608-1289-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.49500 $4.95
100 0.33350 $33.35
500 0.25300 $126.50
1,000 0.21850 $218.50
2,500 0.20700 $517.50
5,000 0.19550 $977.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1289-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.16000
  • Digi-Reel® ? : 1608-1289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

08:54:35 9/24/2018