Add To Favorites
Product Overview
Digi-Key Part Number 1763-1099-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

RF2525B105K101KX165T

Description CAP CER 1UF 100V X7R 2525
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF 100V Ceramic Capacitor X7R 2525 (6464 Metric) 0.230" L x 0.250" W (5.84mm x 6.35mm)

Documents & Media
Datasheets Commercial Chip, X7R
MLCC Catalog
Featured Product RF Class II Series Capacitors
Online Catalog RF Series
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series RF
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2525 (6464 Metric)
Size / Dimension 0.230" L x 0.250" W (5.84mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.165" (4.19mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1763-1099-1

07:17:04 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.96000 $11.96
10 10.63100 $106.31
100 8.50480 $850.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1763-1099-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $6.35552
  • Digi-Reel® ? : 1763-1099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback