Add To Favorites
RF1111X473K500KX102T 0.047µF ±10% 50V Ceramic Capacitor BX 1111 (2828 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.57100 $25.71
100 1.96370 $196.37
500 1.49614 $748.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1763-1096-1-ND
Copy   1763-1096-1-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RF1111X473K500KX102T

Copy   RF1111X473K500KX102T
Description CAP CER 0.047UF 50V BX 1111
Copy   CAP CER 0.047UF 50V BX 1111
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor BX 1111 (2828 Metric)

Copy   0.047µF ±10% 50V Ceramic Capacitor BX 1111 (2828 Metric)
Documents & Media
Datasheets Commercial Chip, X7R
MLCC Catalog
Featured Product RF Class II Series Capacitors
Online Catalog RF Series
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series RF
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1763-1096-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1763-1096-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.13837
  • Digi-Reel® ? : 1763-1096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®

07:00:15 11/15/2018