Add To Favorites
LS1812N222K302NX100TM 2200pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
10 2.83500 $28.35
100 2.21640 $221.64
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1763-1087-1-ND
Copy   1763-1087-1-ND
Quantity Available 1,558
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LS1812N222K302NX100TM

Copy   LS1812N222K302NX100TM
Description CAP CER 2200PF 250VAC C0G 1812
Copy   CAP CER 2200PF 250VAC C0G 1812
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2200pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy   2200pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Documents & Media
Datasheets Certified Safety Capacitors
Featured Product Y3 Safety Capacitor Certified - LS Series
Online Catalog LS Style
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings X2, Y3
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max) -
Thickness (Max) 0.065" (1.65mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1763-1087-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1763-1087-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.51324
  • Digi-Reel® ? : 1763-1087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,586 - Immediate
  • Unit Price: Digi-Reel®

19:24:06 1/22/2019