USD
Favorite

LS1808B681K302NTM 680pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
13,373 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.87200 $8.72
100 0.65440 $65.44
500 0.49440 $247.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1763-1226-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.39198
  • Digi-Reel®  : 1763-1226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,373 - Immediate
  • Unit Price: Digi-Reel®

LS1808B681K302NTM

Datasheet
Digi-Key Part Number 1763-1226-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LS1808B681K302NTM
Copy  
Description CAP CER 680PF 250VAC X7R 1808
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

680pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Documents & Media
Datasheets Certified Safety Capacitors
Online Catalog X7R Dielectric
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings X2, Y3
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.065" (1.65mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1763-1226-1