Add To Favorites
7565N102J602LE 1000pF ±5% 6000V (6kV) Ceramic Capacitor C0G, NP0 Radial
Product Overview
Digi-Key Part Number 7565N102J602LE-ND
Copy   7565N102J602LE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7565N102J602LE

Copy   7565N102J602LE
Description CAP CER 1000PF 6KV C0G/NP0 RAD
Copy   CAP CER 1000PF 6KV C0G/NP0 RAD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1000pF ±5% 6000V (6kV) Ceramic Capacitor C0G, NP0 Radial

Copy   1000pF ±5% 6000V (6kV) Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets Commercial Radial Lead~
MLCC Catalog
Featured Product COG and Class II Chip Capacitors
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 6000V (6kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.900" L x 0.400" W (22.86mm x 10.20mm)
Height - Seated (Max) 0.975" (24.76mm)
Thickness (Max) -
Lead Spacing 0.780" (19.80mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Additional Resources
Standard Package ? 200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 22.63475 $4,526.95

Submit a request for quotation on quantities greater than those displayed.

10:22:19 9/19/2018