Add To Favorites
Photo Not Available
7565B103K602LE 10000pF ±10% 6000V (6kV) Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 19.17440 $3,834.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7565B103K602LE-ND
Copy   7565B103K602LE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7565B103K602LE

Copy   7565B103K602LE
Description CAP CER 10000PF 6KV X7R RAD
Copy   CAP CER 10000PF 6KV X7R RAD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10000pF ±10% 6000V (6kV) Ceramic Capacitor X7R Radial

Copy   10000pF ±10% 6000V (6kV) Ceramic Capacitor X7R Radial
Documents & Media
Datasheets Commercial Radial Lead~
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 6000V (6kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.900" L x 0.402" W (22.86mm x 10.20mm)
Height - Seated (Max) 0.975" (24.76mm)
Thickness (Max) -
Lead Spacing 0.780" (19.80mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Additional Resources
Standard Package ? 200

18:32:52 1/15/2019