Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 5550N560J602LE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5550N560J602LE

Description CAP CER 56PF 6KV C0G/NP0 RAD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

56pF ±5% 6000V (6kV) Ceramic Capacitor C0G, NP0 Radial

Documents & Media
Datasheets Commercial Radial Lead~
MLCC Catalog
Featured Product COG and Class II Chip Capacitors
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 56pF
Tolerance ±5%
Voltage - Rated 6000V (6kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.700" L x 0.402" W (17.78mm x 10.20mm)
Height - Seated (Max) 0.775" (19.68mm)
Thickness (Max) -
Lead Spacing 0.580" (14.73mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 250

16:51:59 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.04576 $1,761.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback