Add To Favorites
2225E681K202KHT 680pF ±10% 2000V (2kV) Ceramic Capacitor 2225 (5763 Metric)
Product Overview
Digi-Key Part Number 2225E681K202KHT-ND
Copy   2225E681K202KHT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2225E681K202KHT

Copy   2225E681K202KHT
Description CAP CER 680PF 2KV 2225
Copy   CAP CER 680PF 2KV 2225
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

680pF ±10% 2000V (2kV) Ceramic Capacitor 2225 (5763 Metric)

Copy   680pF ±10% 2000V (2kV) Ceramic Capacitor  2225 (5763 Metric)
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient -
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.080" (2.03mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.40336 $3,701.68

Submit a request for quotation on quantities greater than those displayed.

06:38:35 9/19/2018