Add To Favorites
1825D472J251KHT 4700pF ±5% 250V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Product Overview
Digi-Key Part Number 1825D472J251KHT-ND
Copy   1825D472J251KHT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1825D472J251KHT

Copy   1825D472J251KHT
Description CAP CER 4700PF 250V C0G/NP0 1825
Copy   CAP CER 4700PF 250V C0G/NP0 1825
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4700pF ±5% 250V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)

Copy   4700pF ±5% 250V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Documents & Media
Datasheets High Temperature Chip, COG
MLCC Catalog
Featured Product COG and Class II Chip Capacitors
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.180" L x 0.250" W (4.57mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.080" (2.03mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.38748 $3,693.74

Submit a request for quotation on quantities greater than those displayed.

22:50:21 9/25/2018