Add To Favorites
1812D470J202KHT 47pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.60904 $1,304.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1812D470J202KHT-ND
Copy   1812D470J202KHT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1812D470J202KHT

Copy   1812D470J202KHT
Description CAP CER 47PF 2KV C0G/NP0 1812
Copy   CAP CER 47PF 2KV C0G/NP0 1812
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

47pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy   47pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Documents & Media
Datasheets High Temperature Chip, COG
Featured Product COG and Class II Chip Capacitors
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max) -
Thickness (Max) 0.065" (1.65mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Additional Resources
Standard Package ? 500

05:39:39 12/11/2018