Add To Favorites
1812B102K202NT 1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.64100 $6.41
100 0.43960 $43.96
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1763-1117-6-ND
Copy   1763-1117-6-ND
Quantity Available 8,439
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1812B102K202NT

Copy   1812B102K202NT
Description CAP CER 1000PF 2KV X7R 1812
Copy   CAP CER 1000PF 2KV X7R 1812
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Documents & Media
Datasheets Commercial Chip, X7R
Online Catalog X7R Dielectric
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max) -
Thickness (Max) 0.065" (1.65mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1763-1117-6

10:46:20 8/21/2019