Add To Favorites
1808B102K202NT 1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.27091 $406.37
3,000 0.25686 $770.57
4,500 0.24280 $1,092.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1763-1106-2-ND
Copy   1763-1106-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1808B102K202NT

Copy   1808B102K202NT
Description CAP CER 1000PF 2KV X7R 1808
Copy   CAP CER 1000PF 2KV X7R 1808
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy   1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Documents & Media
Datasheets Commercial Chip, X7R
Online Catalog X7R Dielectric
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.065" (1.65mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 1763-1106-2

01:24:16 12/13/2018