Add To Favorites
1808B102K202NT 1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.60300 $6.03
100 0.42470 $42.47
500 0.34388 $171.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1763-1106-1-ND
Copy   1763-1106-1-ND
Quantity Available 603
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1808B102K202NT

Copy   1808B102K202NT
Description CAP CER 1000PF 2KV X7R 1808
Copy   CAP CER 1000PF 2KV X7R 1808
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy   1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Documents & Media
Datasheets Commercial Chip, X7R
Online Catalog X7R Dielectric
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.065" (1.65mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1763-1106-1

18:39:40 1/19/2019