Add To Favorites
1210D100J102KHT 10pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
10 2.55000 $25.50
100 1.94700 $194.70
500 1.48340 $741.70
1,000 1.29797 $1,297.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1763-1058-1-ND
Copy   1763-1058-1-ND
Quantity Available 1,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1210D100J102KHT

Copy   1210D100J102KHT
Description CAP CER 10PF 1KV C0G/NP0 1210
Copy   CAP CER 10PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   10pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.125" L x 0.100" W (3.18mm x 2.54mm)
Height - Seated (Max) -
Thickness (Max) 0.065" (1.65mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1763-1058-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1763-1058-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.08836
  • Digi-Reel® ? : 1763-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,998 - Immediate
  • Unit Price: Digi-Reel®

08:23:55 1/21/2019