Add To Favorites
1206E563K250KHT 0.056µF ±10% 25V Ceramic Capacitor 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96284 $2,407.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1206E563K250KHT-ND
Copy   1206E563K250KHT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206E563K250KHT

Copy   1206E563K250KHT
Description CAP CER 0.056UF 25V 1206
Copy   CAP CER 0.056UF 25V 1206
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.056µF ±10% 25V Ceramic Capacitor 1206 (3216 Metric)

Copy   0.056µF ±10% 25V Ceramic Capacitor  1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.056µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient -
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.060" W (3.18mm x 1.52mm)
Height - Seated (Max) -
Thickness (Max) 0.064" (1.63mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 2,500

05:39:23 10/20/2018