Add To Favorites
1206E122K501KHT 1200pF ±10% 500V Ceramic Capacitor 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96284 $2,407.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1206E122K501KHT-ND
Copy   1206E122K501KHT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206E122K501KHT

Copy   1206E122K501KHT
Description CAP CER 1200PF 500V 1206
Copy   CAP CER 1200PF 500V 1206
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1200pF ±10% 500V Ceramic Capacitor 1206 (3216 Metric)

Copy   1200pF ±10% 500V Ceramic Capacitor  1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1200pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient -
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.060" W (3.18mm x 1.52mm)
Height - Seated (Max) -
Thickness (Max) 0.064" (1.63mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Additional Resources
Standard Package ? 2,500

04:46:43 10/23/2018