Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1206D270J202KHT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1206D270J202KHT

Description CAP CER 27PF 2KV C0G/NP0 1206
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Documents & Media
Datasheets High Temperature Chip, COG
Featured Product COG and Class II Chip Capacitors
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.060" W (3.18mm x 1.52mm)
Height - Seated (Max) -
Thickness (Max) 0.064" (1.63mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 2,500

17:13:52 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.14137 $2,853.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback