Add To Favorites
1206D150J102KHT 15pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 1.90500 $19.05
100 1.45490 $145.49
500 1.10850 $554.25
1,000 0.96994 $969.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1763-1031-1-ND
Copy   1763-1031-1-ND
Quantity Available 1,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206D150J102KHT

Copy   1206D150J102KHT
Description CAP CER 15PF 1KV C0G/NP0 1206
Copy   CAP CER 15PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   15pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.060" W (3.18mm x 1.52mm)
Height - Seated (Max) -
Thickness (Max) 0.064" (1.63mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1763-1031-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1763-1031-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.81330
  • Digi-Reel® ? : 1763-1031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,800 - Immediate
  • Unit Price: Digi-Reel®

14:00:50 1/21/2019