Add To Favorites
0805E681K501KHT 680pF ±10% 500V Ceramic Capacitor 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.96905 $2,907.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0805E681K501KHT-ND
Copy   0805E681K501KHT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0805E681K501KHT

Copy   0805E681K501KHT
Description CAP CER 680PF 500V 0805
Copy   CAP CER 680PF 500V 0805
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

680pF ±10% 500V Ceramic Capacitor 0805 (2012 Metric)

Copy   680pF ±10% 500V Ceramic Capacitor  0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient -
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.054" (1.37mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Additional Resources
Standard Package ? 3,000

15:43:10 10/23/2018