Add To Favorites
Photo Not Available
0504X102J101P 1000pF ±5% 100V Ceramic Capacitor BX 0504 (1210 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.50600 $5.06
100 0.34660 $34.66
500 0.27442 $137.21
1,000 0.23109 $231.09
2,500 0.21664 $541.61
5,000 0.20220 $1,011.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1763-1209-ND
Copy   1763-1209-ND
Quantity Available 3,688
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0504X102J101P

Copy   0504X102J101P
Description CAP CER 1000PF 100V 0504 EPOXY
Copy   CAP CER 1000PF 100V 0504 EPOXY
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±5% 100V Ceramic Capacitor BX 0504 (1210 Metric)

Copy   1000pF ±5% 100V Ceramic Capacitor BX 0504 (1210 Metric)
Documents & Media
Datasheets Commercial Chip, X7R
Online Catalog MIL-PRF-55681 Series
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0504 (1210 Metric)
Size / Dimension 0.050" L x 0.040" W (1.27mm x 1.02mm)
Height - Seated (Max) -
Thickness (Max) 0.044" (1.12mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 0504X102J101P-ND
1763-1209
1763-1209-1
1763-1209-1-ND

09:30:07 8/23/2019