Add To Favorites
Photo Not Available
0504N330J500P 33pF ±5% 50V Ceramic Capacitor C0G, NP0 0504 (1210 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.50600 $5.06
100 0.34660 $34.66
500 0.27442 $137.21
1,000 0.23109 $231.09
2,500 0.21664 $541.61
5,000 0.20220 $1,011.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1763-1207-ND
Copy   1763-1207-ND
Quantity Available 7,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0504N330J500P

Copy   0504N330J500P
Description CAP CER 33PF 50V 0504 EPOXY
Copy   CAP CER 33PF 50V 0504 EPOXY
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33pF ±5% 50V Ceramic Capacitor C0G, NP0 0504 (1210 Metric)

Copy   33pF ±5% 50V Ceramic Capacitor C0G, NP0 0504 (1210 Metric)
Documents & Media
Datasheets Commercial Chip, X7R
Online Catalog C0G, NP0 Dielectric (Commercial Grade)
Product Attributes Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0504 (1210 Metric)
Size / Dimension 0.050" L x 0.040" W (1.27mm x 1.02mm)
Height - Seated (Max) -
Thickness (Max) 0.044" (1.12mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1763-1207
1763-1207-1
1763-1207-1-ND

22:36:44 8/18/2019