USD
Favorite

Photo Not Available
P42BN820M5ST 82pF ±20% 50V Ceramic Capacitor BN 0402 (1005 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.95000 $5.95
10 5.35100 $53.51
100 4.04290 $404.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1761-1058-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.89520
  • Cut Tape (CT)  : 1761-1058-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $5.95000

P42BN820M5ST

Datasheet
Digi-Key Part Number 1761-1058-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P42BN820M5ST
Copy  
Description CAP CER 82PF 50V BN 0402 EPOXY
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

82pF ±20% 50V Ceramic Capacitor BN 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Dielectric Labs
Series Milli‐Cap®
Packaging Digi-Reel® 
Part Status Active
Capacitance 82pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient BN
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Low ESL, Epoxy Mountable
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0402 (1005 Metric)
Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1761-1058-6