Add To Favorites
C08BL242X-5UN-X0T 2400pF 50V Ceramic Capacitor 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.99000 $3.99
10 3.22600 $32.26
100 2.46330 $246.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1761-1076-1-ND
Copy   1761-1076-1-ND
Quantity Available 1,989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C08BL242X-5UN-X0T

Copy   C08BL242X-5UN-X0T
Description CAP CER 2400PF 50V 0805
Copy   CAP CER 2400PF 50V 0805
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

2400pF 50V Ceramic Capacitor 0805 (2012 Metric)

Copy   2400pF  50V Ceramic Capacitor  0805 (2012 Metric)
Documents & Media
Datasheets C04,06,08,18 Series Broadband Blocks
PCN Assembly/Origin Manufacturing Location 03/Nov/2017
Online Catalog C04 / C06 / C08 / C18
Product Attributes Select All
Categories
Manufacturer Knowles Dielectric Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2400pF
Tolerance -
Voltage - Rated 50V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.051" W (2.06mm x 1.30mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 1761-1076-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1761-1076-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.63200
  • Digi-Reel® ? : 1761-1076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,989 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1761-1078-ND
  • Minimum Quantity: 1
  • Quantity Available: 818 - Immediate
  • Unit Price: $3.76000

22:48:13 3/24/2019