Add To Favorites
B161LA0S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.00000 $132.00
10 127.60000 $1,276.00
25 123.20000 $3,080.00
50 118.80000 $5,940.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1761-1023-ND
Copy   1761-1023-ND
Quantity Available 73
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B161LA0S

Copy   B161LA0S
Description BANDPASS FILTERS
Copy   BANDPASS FILTERS
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets B161LA0S Spec Sheet
SM Bandpass Filter Brochure
Online Catalog Bandpass Filters
Product Attributes Select All
Categories
Manufacturer Knowles Dielectric Labs
Series -
Part Status Active
Frequency 16GHz
Bandwidth 1GHz
Filter Type Band Pass
Ripple -
Insertion Loss 6dB
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.695" L x 0.250" W (17.65mm x 6.35mm)
Height (Max) 0.093" (2.36mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B096QC2S - Knowles Dielectric Labs | 1761-1014-ND DigiKey Electronics
  • B096QC2S
  • Knowles Dielectric Labs
  • BANDPASS FILTERS
  • Unit Price $137.70000
  • 1761-1014-ND
  • B280LB0S - Knowles Dielectric Labs | 1761-1025-ND DigiKey Electronics
  • B280LB0S
  • Knowles Dielectric Labs
  • BANDPASS FILTERS
  • Unit Price $133.50000
  • 1761-1025-ND
  • B280LA0S - Knowles Dielectric Labs | 1761-1024-ND DigiKey Electronics
  • B280LA0S
  • Knowles Dielectric Labs
  • BANDPASS FILTERS
  • Unit Price $133.50000
  • 1761-1024-ND
  • Photo Not Available
  • H182XHXS
  • Knowles Dielectric Labs
  • HIGHPASS FILTER
  • Unit Price $136.50000
  • 1761-1049-ND
  • B060NC5S - Knowles Dielectric Labs | 1761-1020-ND DigiKey Electronics
  • B060NC5S
  • Knowles Dielectric Labs
  • BANDPASS FILTERS
  • Unit Price $115.50000
  • 1761-1020-ND
Additional Resources
Standard Package ? 5
Other Names 1761-1023
AFL06419

16:27:36 12/13/2018