• Obsolete item.
Product Overview
Digi-Key Part Number MM500-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MM500

Description AUTO RANGING MULTIMETER
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Resistance Continuity Function Features Auto Off, Backlight, Hold

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1742-1187-ND MM400 Klein Tools, Inc. Box 43 - Immediate
$64.26000 1
Documents & Media
Datasheets MM500
Product Attributes Select All
Categories
Manufacturer Klein Tools, Inc.
Series -
Part Status Obsolete
Style Handheld
Type Digital (DMM)
Display Digits 3.75
Display Type LCD
Display Count 4000
Function Voltage, Resistance
Functions, Extra Continuity
Features Auto Off, Backlight, Hold
Ranging Auto
Response Average
Includes Battery, Test Leads
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 0-9264469158-4
009264469158-4
09264469158-4
69158-4

01:08:19 6/18/2018

Send Feedback